TruComponents 308105 Universal enclosure ABS Light grey

Image Representative of Range

TruComponents 308105 Universal enclosure ABS Light grey

MPN
308105
EAN-13
4053199522958
Order Code
30-8105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £6.62
3+ £6.49
5+ £6.37
10+ £6.25
20+ £6.14
50+ £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TruComponents offers the TC-6649464, a universal enclosure made from robust acrylonitrile butadiene styrene (ABS) in an elegant light grey finish. This versatile enclosure is ideal for housing electronic components, providing a safe and secure environment in various applications. With precise dimensions, it is perfect for projects requiring durable and reliable protection.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Light grey
Dimensions (L x W x H) 160 x 160 x 90 mm
Misc Attribute F5

Reviews

Be the first to submit a review

Trustpilot