TruComponents 308104 Universal enclosure ABS Light grey

MPN
308104
EAN-13
4053199522941
Order Code
30-8104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.57
3+ £3.51
5+ £3.45
10+ £3.37
20+ £3.32
50+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 564 in stock

The TruComponents F4 TC-6649460 is a universal enclosure made from durable acrylonitrile butadiene styrene (ABS) in a light grey finish. Engineered for versatile applications, this enclosure is ideal for housing electronic components, providing robust protection against environmental factors. Suitable for both professional and hobbyist projects, it offers a practical solution for organising and safeguarding electrical assemblies.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 100mm
Enclosure Height 50mm
Enclosure Width 68mm
Colour Light grey
Dimensions (L x W x H) 100 x 68 x 50 mm
Misc Attribute F4

Reviews

Be the first to submit a review

Trustpilot