TruComponents 308096 Universal enclosure ABS-PC Light grey

MPN
308096
EAN-13
2050008315727
Order Code
30-8096
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £17.88
3+ £17.54
5+ £17.21
10+ £16.89
20+ £16.58
50+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents TC-10861024, 308096 is a universal enclosure designed for versatile applications. Constructed from durable ABS-PC, this light grey enclosure offers robust protection, making it ideal for housing electronic components or small devices. Its compact design ensures compatibility with various project requirements, providing reliable and practical performance for professional and DIY applications alike.
Type Universal enclosure
Material ABS-PC
Enclosure Length 209.70mm
Enclosure Height 60mm
Enclosure Width 139.80mm
Colour Light grey
Dimensions (L x W x H) 209.70 x 139.80 x 60 mm
Inside height 52.9mm
Inside Width 131.6mm
Internal depth 180.6mm
IP Rating IP65, IK07
Misc Attribute TC-10861024

Reviews

Be the first to submit a review

Trustpilot