TruComponents 308095 Universal enclosure ABS Light grey

MPN
308095
EAN-13
2050008315666
Order Code
30-8095
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £16.61
3+ £16.29
5+ £15.99
10+ £15.69
20+ £15.41
50+ £15.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TruComponents TC-10861000, 308095 Universal Enclosure is a robust housing solution constructed from durable ABS material in a light grey finish. Its versatile design is suited for a wide range of electronic and electrical projects, providing reliable protection against external elements. Ideal for both DIY enthusiasts and professional engineers, this enclosure is a dependable choice for safeguarding sensitive components.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 209.70mm
Enclosure Height 60mm
Enclosure Width 139.80mm
Colour Light grey
Dimensions (L x W x H) 209.70 x 139.80 x 60 mm
Inside height 52.9mm
Inside Width 131.6mm
Internal depth 180.6mm
IP Rating IP65, IK07
Misc Attribute TC-10861000

Reviews

Be the first to submit a review

Trustpilot