TruComponents 308073 Universal enclosure Polycarbonate (PC) Light grey

MPN
308073
EAN-13
2050008318599
Order Code
30-8073
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.85
3+ £15.54
5+ £15.25
10+ £14.97
20+ £14.70
50+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents TC-10860724 Universal Enclosure is an ideal solution for protecting electronic components. Made from durable polycarbonate in a light grey finish, this enclosure offers a robust and resilient housing with excellent insulating properties. Perfect for a variety of applications, it is suitable for both indoor and outdoor projects, providing reliable protection in variable conditions.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 134.70mm
Enclosure Height 60.10mm
Enclosure Width 134.70mm
Colour Light grey
Dimensions (L x W x H) 134.70 x 134.70 x 60.10 mm
Inside height 53mm
Inside Width 126.5mm
Internal depth 105.6mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860724

Reviews

Be the first to submit a review

Trustpilot