TruComponents 308066 Flanged box ABS Light grey

MPN
308066
EAN-13
2050008318315
Order Code
30-8066
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.47
3+ £8.30
5+ £8.15
10+ £8.00
20+ £7.85
50+ £7.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860612, 308066 Flanged box is a robust enclosure made of durable ABS in a light grey colour. Designed for versatile applications, it offers reliable protection and is suitable for housing electronic components in both industrial and hobbyist projects. With its practical flanged design, this single-unit enclosure is ideal for securing electronic circuits and devices, ensuring they are shielded from external influences.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 60.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 60.20 mm
Inside height 53.04mm
Inside Width 70.85mm
Internal depth 90.85mm
IP Rating IP65, IK07
Misc Attribute TC-10860612

Reviews

Be the first to submit a review

Trustpilot