TruComponents 308062 Universal enclosure ABS Light grey

MPN
308062
EAN-13
2050008318247
Order Code
30-8062
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £8.47
3+ £8.30
5+ £8.15
10+ £8.00
20+ £7.85
50+ £7.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TruComponents TC-10860584, 308062 Universal Enclosure is a versatile ABS enclosure in light grey, ideal for securely housing electronic components. With a sturdy build and compact dimensions, this enclosure is perfect for a variety of applications, such as DIY electronic projects or small-scale industrial use. Its sleek design ensures both functionality and professional appearance in any technical setting.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 60.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 60.20 mm
Inside height 53.04mm
Inside Width 70.85mm
Internal depth 90.85mm
IP Rating IP65, IK07
Misc Attribute TC-10860584

Reviews

Be the first to submit a review

Trustpilot