TruComponents 308057 Universal enclosure ABS-PC Light grey

MPN
308057
EAN-13
2050008318094
Order Code
30-8057
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £9.87
3+ £9.68
5+ £9.49
10+ £9.32
20+ £9.15
50+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TruComponents TC-10860524, 308057 Universal Enclosure is a robust ABS-PC enclosure designed for versatile application needs. Its light grey finish complements modern aesthetics, making it suitable for both professional and domestic environments. Typically used to house electronic components, this durable enclosure safeguards against physical damage and environmental exposure, thanks to its high-quality construction.
Type Universal enclosure
Material ABS-PC
Enclosure Length 105mm
Enclosure Height 60.10mm
Enclosure Width 105mm
Colour Light grey
Dimensions (L x W x H) 105 x 105 x 60.10 mm
Inside height 53mm
Inside Width 96.8mm
Internal depth 75.8mm
IP Rating IP65, IK07
Misc Attribute TC-10860524

Reviews

Be the first to submit a review

Trustpilot