TruComponents 308053 Universal enclosure Polycarbonate (PC) Light grey

MPN
308053
EAN-13
2050008317943
Order Code
30-8053
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.33
3+ £9.15
5+ £8.98
10+ £8.82
20+ £8.65
50+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The TruComponents TC-10860464 Universal Enclosure is an expertly crafted polycarbonate housing designed for versatile applications. With its light grey finish, this durable enclosure offers reliable protection for electronic components in industrial and commercial environments. Its sturdy construction and universal compatibility make it ideal for safeguarding sensitive equipment in various settings.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 105mm
Enclosure Height 40mm
Enclosure Width 70mm
Colour Light grey
Dimensions (L x W x H) 105 x 70 x 40 mm
Inside height 32.9mm
Inside Width 62.6mm
Internal depth 78.9mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860464

Reviews

Be the first to submit a review

Trustpilot