TruComponents 308051 Universal enclosure ABS Light grey

MPN
308051
EAN-13
2050008317899
Order Code
30-8051
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £6.45
3+ £6.33
5+ £6.21
10+ £6.10
20+ £5.99
50+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TruComponents TC-10860444, 308051 Universal Enclosure, is a robust and versatile enclosure designed for protecting electronic components. Made from durable ABS material in a light grey hue, this enclosure offers a sleek and professional appearance. Its universal design makes it ideal for a variety of applications, including housing circuit boards and other electronic assemblies.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 105mm
Enclosure Height 40mm
Enclosure Width 70mm
Colour Light grey
Dimensions (L x W x H) 105 x 70 x 40 mm
Inside height 32.9mm
Inside Width 62.6mm
Internal depth 78.9mm
IP Rating IP65, IK07
Misc Attribute TC-10860444

Reviews

Be the first to submit a review

Trustpilot