TruComponents 308038 255x200x120 Junction Box ABS plastic White

MPN
308038
EAN-13
4064161337548
Order Code
30-8038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.14
3+ £9.96
5+ £9.77
10+ £9.58
20+ £9.41
50+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The TruComponents 2564444 is a durable and reliable junction box, made from ABS plastic. Available in a clean, white finish, this bracket measures 255x200x120 mm, making it ideal for installations that require reliability and an aesthetically pleasing appearance. Commonly used in both residential and commercial applications, it makes an ideal accessory for your electrical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 255mm
Enclosure Height 120mm
Enclosure Width 200mm
Colour White
Dimensions (L x W x H) 255 x 200 x 120 mm
IP Rating IP65
Misc Attribute TC-RB 255x200x120
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot