TruComponents 308036 200x200x80 Junction Box ABS plastic White

MPN
308036
EAN-13
4064161337524
Order Code
30-8036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.07
3+ £6.93
5+ £6.80
10+ £6.67
20+ £6.56
50+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The TruComponents 2559778 is a durable and reliable junction box, manufactured in white ABS plastic with dimensions of 200x200x80 mm. Its durability and lightweight properties, make it suitable for both residential and commercial applications, and an ideal accessory for your electrical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 200mm
Enclosure Height 80mm
Enclosure Width 200mm
Colour White
Dimensions (L x W x H) 200 x 200 x 80 mm
IP Rating IP65
Misc Attribute TC-RB 200x200x80
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot