TruComponents 308027 400x350x120 Junction Box ABS plastic White

MPN
308027
EAN-13
4064161337432
Order Code
30-8027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.13
3+ £22.69
5+ £22.26
10+ £21.86
20+ £21.46
50+ £21.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The TruComponents 2559769 is a durable and versatile junction box made from ABS plastic, featuring a clean white finish. It measures 400x350x120 mm, ensuring versatile use in various applications. An ideal accessory for your electrical and mechanical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 400mm
Enclosure Height 120mm
Enclosure Width 350mm
Colour White
Dimensions (L x W x H) 400 x 350 x 120 mm
IP Rating IP65
Misc Attribute TC-RA 400x350x120
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot