TruComponents 308004 Industrial-grade casing ABS Slate grey

MPN
308004
EAN-13
4064161075396
Order Code
30-8004
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.47
3+ £9.29
5+ £9.12
10+ £8.95
20+ £8.78
50+ £8.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 528 in stock

The TruComponents KST 220 03220000.H, 1483224, is an industrial-grade terminal housing designed for robust applications. Made from durable ABS, this slate grey wall-mounted enclosure provides reliable protection for electronic components in various settings. Ideal for use as a junction box, its sleek design and sturdy construction make it suitable for both indoor and outdoor installations.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Slate grey
Dimensions (L x W x H) 160 x 80 x 55 mm
Inside height 49mm
Inside Width 73.5mm
Internal depth 134.7mm
IP Rating IP66
Misc Attribute KST 220

Reviews

Be the first to submit a review

Trustpilot