TruComponents 307999 Industrial-grade casing ABS Slate grey

MPN
307999
EAN-13
4064161075440
Order Code
30-7999
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.22
3+ £5.12
5+ £5.03
10+ £4.93
20+ £4.84
50+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The TruComponents KST 206 03206000.H is an industrial-grade casing made from robust acrylonitrile butadiene styrene (ABS) in a sleek slate grey finish. This wall-mounted junction box or terminal housing enclosure, is designed to protect electrical components, ensuring safety and durability in various environments. Suitable for industrial and commercial applications, its construction guarantees reliable performance in demanding conditions.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 65mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Slate grey
Dimensions (L x W x H) 65 x 50 x 35 mm
Inside height 29.5mm
Inside Width 44mm
Internal depth 43mm
IP Rating IP66
Misc Attribute KST 206

Reviews

Be the first to submit a review

Trustpilot