TruComponents 30695 Insulation tubing Black 15 mm PVC /m

MPN
30695
EAN-13
2050004889765
Order Code
03-0695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.17
5+ £1.97
10+ £1.86
25+ £1.76
50+ £1.67
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 890 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 15mm
Colour Black
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 15mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC150SW
Wall Thickness 0.85mm

Reviews

Be the first to submit a review

Trustpilot