TruComponents 30691 Insulation tubing Transparent 3 mm PVC /m

MPN
30691
EAN-13
2050004887228
Order Code
03-0691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.584
25+ £0.552
50+ £0.524
100+ £0.498
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 3mm
Colour Transparent
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 3mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC030TR
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot