TruComponents 30690 Insulation tubing Transparent 2 mm PVC /m

MPN
30690
EAN-13
2050004887211
Order Code
03-0690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.416
25+ £0.394
50+ £0.374
100+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,123 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 2mm
Colour Transparent
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 2mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC020TR
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot