TruComponents 30687 Insulation tubing White 15 mm Silicone /m

MPN
30687
EAN-13
2050004885682
Order Code
03-0687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.70
5+ £16.10
10+ £15.18
25+ £14.36
50+ £13.62
100+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

Insulating sleeve with glass-fiber braid and silicone rubber sleeve. Can be used for general insulation work in the home, for machinery and electronic devices.
Sleeve Diameter 15mm
Colour White
Length 100m
Material Silicone
Type Insulation Tubing
Halogen free No
Inside Diameter 15mm
Maximum Temperature +200°C
Min. temperature -60°C
Misc Attribute SRG150WT
Wall Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot