TruComponents 30686 Insulation tubing White 4 mm Silicone /m

MPN
30686
EAN-13
2050004885675
Order Code
03-0686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.05
5+ £2.78
10+ £2.62
25+ £2.48
50+ £2.36
100+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 583 in stock

Insulating sleeve with glass-fiber braid and silicone rubber sleeve. Can be used for general insulation work in the home, for machinery and electronic devices.
Sleeve Diameter 4mm
Colour White
Length 100m
Material Silicone
Type Insulation Tubing
Halogen free No
Inside Diameter 4mm
Maximum Temperature +200°C
Min. temperature -60°C
Misc Attribute SRG40WT
Wall Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot