TruComponents 30685 Insulation tubing White 2 mm Silicone /m

MPN
30685
EAN-13
2050004885668
Order Code
03-0685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.95
5+ £1.77
10+ £1.67
25+ £1.59
50+ £1.50
100+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,196 in stock

Insulating sleeve with glass-fiber braid and silicone rubber sleeve. Can be used for general insulation work in the home, for machinery and electronic devices.
Sleeve Diameter 2mm
Colour White
Length 100m
Material Silicone
Type Insulation Tubing
Halogen free No
Inside Diameter 2mm
Maximum Temperature +200°C
Min. temperature -60°C
Misc Attribute SRG20WT
Wall Thickness 0.80mm

Reviews

Be the first to submit a review

Trustpilot