TruComponents 30683 Insulation tubing Ecru 3 mm PTFE /m

MPN
30683
EAN-13
2050004885644
Order Code
03-0683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.10
5+ £1.91
10+ £1.80
25+ £1.70
50+ £1.62
100+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 932 in stock

Resistant to acids, bases, chemicals and oil.
Sleeve Diameter 3mm
Colour Ecru
Length 100m
Material PTFE
Type Insulation Tubing
Halogen free No
Inside Diameter 3mm
Maximum Temperature +260°C
Min. temperature -80°C
Misc Attribute WF-09L
Wall Thickness 0.40mm

Reviews

Be the first to submit a review

Trustpilot