TruComponents 30682 Insulation tubing Ecru 1.07 mm PTFE /m

MPN
30682
EAN-13
2050004885637
Order Code
03-0682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.843
10+ £0.795
25+ £0.752
50+ £0.714
100+ £0.679
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Resistant to acids, bases, chemicals and oil.
Sleeve Diameter 1.07mm
Colour Ecru
Length 305m
Material PTFE
Type Insulation Tubing
Halogen free No
Inside Diameter 1.07mm
Maximum Temperature +260°C
Min. temperature -80°C
Misc Attribute WF-18L
Wall Thickness 0.34mm

Reviews

Be the first to submit a review

Trustpilot