TruComponents 30681 Insulation tubing Transparent 10 mm PVC /m

MPN
30681
EAN-13
2050004885620
Order Code
03-0681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.994
25+ £0.940
50+ £0.892
100+ £0.848
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 10mm
Colour Transparent
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 10mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC100TR
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot