TruComponents 30678 Insulation tubing Ecru 2.16 mm PTFE /m

MPN
30678
EAN-13
2050004884951
Order Code
03-0678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.55
5+ £1.41
10+ £1.33
25+ £1.26
50+ £1.19
100+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,563 in stock

Resistant to acids, bases, chemicals and oil.
Sleeve Diameter 2.16mm
Colour Ecru
Length 153m
Material PTFE
Type Insulation Tubing
Halogen free No
Inside Diameter 2.16mm
Maximum Temperature +260°C
Min. temperature -80°C
Misc Attribute WF-12L
Wall Thickness 0.40mm

Reviews

Be the first to submit a review

Trustpilot