TruComponents 30677 Insulation tubing Ecru 0.7 mm PTFE /m

MPN
30677
EAN-13
2050004884944
Order Code
03-0677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.536
25+ £0.507
50+ £0.482
100+ £0.458
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 785 in stock

Resistant to acids, bases, chemicals and oil.
Sleeve Diameter 0.7mm
Colour Ecru
Length 305m
Material PTFE
Type Insulation Tubing
Halogen free No
Inside Diameter 0.7mm
Maximum Temperature +260°C
Min. temperature -80°C
Misc Attribute WF-22L
Wall Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot