TruComponents 30675 Insulation tubing Transparent 15 mm PVC /m

MPN
30675
EAN-13
2050004884920
Order Code
03-0675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.80
5+ £1.64
10+ £1.55
25+ £1.47
50+ £1.39
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 15mm
Colour Transparent
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 15mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC150TR
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot