TruComponents 30674 Insulation tubing Transparent 5 mm PVC /m

MPN
30674
EAN-13
2050004884913
Order Code
03-0674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.462
25+ £0.437
50+ £0.415
100+ £0.395
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,156 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 5mm
Colour Transparent
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 5mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC050TR
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot