TruComponents 30667 Braided hose Blk PET 13 up to 21mm /m

MPN
30667
EAN-13
4053199925643
Order Code
03-0667
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
1+ £4.70
3+ £4.46
5+ £4.24
10+ £4.14
25+ £4.04
50+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,038 in stock

Tru Components 30667 Braided Hose is a versatile and durable black PET (polyethylene terephthalate) hose designed to accommodate diameters ranging from 13 mm to 21 mm. This braided hose is ideal for various applications, including automotive, industrial, and plumbing, due to its flexibility and resistance to wear and tear.
Sleeve Diameter 13-21mm
Colour Black
Length Sold Per Metre
Material PET
Type Braided Sleeving
Maximum Temperature 125°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot