TruComponents 30665 Braided hose Blk PET 8 up to 14mm /m

MPN
30665
EAN-13
2050005915326
Order Code
03-0665
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
1+ £4.04
3+ £3.84
5+ £3.65
10+ £3.56
25+ £3.48
50+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 716 in stock

Tru Components 30665 Braided Hose is designed for versatile applications requiring durability and flexibility. Constructed from high-quality black PET (polyethylene terephthalate), this braided hose measures 8 mm in diameter and is available in lengths of up to 14 meters
Sleeve Diameter 8-14mm
Colour Black
Length Sold Per Metre
Material PET
Type Braided Sleeving
Maximum Temperature 125°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot