TruComponents 30663 Braided hose Blk PET 5 up to 9mm /m

MPN
30663
EAN-13
4053199925636
Order Code
03-0663
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
2+ £2.98
3+ £2.82
5+ £2.69
10+ £2.62
25+ £2.56
50+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

Tru Components 30663 Braided Hose is a high-quality flexible product made from durable PET material, designed to accommodate various applications where resilience and reliability are essential. With a diameter range of 5mm to 9mm, this black braided hose is not only visually appealing but also offers excellent protection against wear and abrasion
Sleeve Diameter 9mm
Colour Black
Length Sold Per Metre
Material PET
Type Braided Sleeving
Maximum Temperature 125°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot