TruComponents 30653 Braided hose Blk Polyester 40 up to 80mm /m

MPN
30653
EAN-13
4260732287803
Order Code
03-0653
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.83
3+ £3.63
5+ £3.46
10+ £3.37
25+ £3.29
50+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The highly flexible cable bundling braided hose is the optimal and economical solution for protecting and merging cables and leads. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites. The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof and durable. Cable management from its beautiful side! The hose can be ordered per meter in individual length. Further shortening should be done using the hot cutting procedure - or by using scissors / wire cutters and subsequent heat sealing of the open ends.
Sleeve Diameter 40-80mm
Colour Black
Length Sold Per Metre
Material PET
Type Braided Sleeving
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot