TruComponents 30604 Braided hose Yel PET 6 up to 12mm 10m

MPN
30604
EAN-13
4016139280370
Order Code
03-0604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
1+ £13.53
3+ £12.83
5+ £12.21
10+ £11.92
25+ £11.64
50+ £11.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.
Sleeve Diameter 6-12mm
Colour Yellow
Length 10m
Material PET
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot