TruComponents 30561 Braided hose Grn PET 12 up to 21mm 10m

MPN
30561
EAN-13
4016139271477
Order Code
03-0561
Country of Origin
China
View Full Product Range (84)

Discontinued


The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.
Sleeve Diameter 12-21mm
Colour Green
Length 10m
Material PET
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature -40°C

Trustpilot