TruComponents 30553 Braided hose Blk PET 6.40 up to 6.40mm /m

MPN
30553
EAN-13
2050004887389
Order Code
03-0553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
2+ £2.08
3+ £1.97
5+ £1.88
10+ £1.83
25+ £1.79
50+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Self-closing braided hose for easy retrofitting. Due to the great flexibility versatile application possibilities. UV- and chemical-resistant, vibration-resistant and abrasion-proof.
Sleeve Diameter 6.4mm
Colour Black
Length Sold Per Metre
Material PET
Type Braided Sleeving
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot