TruComponents 30548 Braided hose Brown PET 25 up to 34mm 5m

MPN
30548
EAN-13
4016139259505
Order Code
03-0548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
1+ £17.37
3+ £16.48
5+ £15.68
10+ £15.30
25+ £14.95
50+ £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.
Sleeve Diameter 34mm
Colour Brown
Length 5m
Material PET
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot