TruComponents 30519 Braided hose Grn PET 30 up to 37mm 5m

MPN
30519
EAN-13
4016139209142
Order Code
03-0519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
1+ £17.51
3+ £16.61
5+ £15.80
10+ £15.43
25+ £15.07
50+ £14.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.
Sleeve Diameter 37mm
Colour Green
Length 5m
Material PET
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot