TruComponents 30518 Heatshrink adhesive Blk 65mm 19mm Shrinkage:3:1 1.22 m

MPN
30518
EAN-13
4064161199474
Order Code
03-0518
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £19.13
5+ £17.86
10+ £16.74
25+ £15.76
50+ £14.88
100+ £14.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 12/10/2026

TruComponents TC-9996004 Heatshrink is a durable black heat shrink tubing with adhesive lining, measuring 1.22 metres in length and featuring a 3:1 shrinkage ratio. This high-quality product, ideal for insulating and protecting cables, also provides excellent sealing against moisture and environmental contaminants. Its flexible and robust design is suitable for a wide range of applications, including automotive, marine, and electronics industries.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute TC-9996004
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 65mm
Shrunk Diameter 19mm
Supplied Diameter 65mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot