TruComponents 30517 Heatshrink adhesive Blk 55mm 16mm Shrinkage:3:1 1.22 m

MPN
30517
EAN-13
4064161199467
Order Code
03-0517
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £15.45
5+ £14.42
10+ £13.52
25+ £12.73
50+ £12.02
100+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 367 availableBack-order availability date - 12/10/2026

TruComponents TC-9996000 heat shrink with adhesive, features a 3:1 shrink ratio. This black heatshrink measures 1.22 metres in length and shrinks from 55mm to 16mm. Ideal for securing and insulating cable connections, it provides enhanced protection and durability in automotive, marine, and electrical applications.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute TC-9996000
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 55mm
Supplied Diameter 55mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot