TruComponents 30514 Heatshrink set Blk Shrinkage:3:1 300 pc(s)

MPN
30514
EAN-13
4064161182018
Order Code
03-0514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £20.75
5+ £19.37
10+ £18.16
25+ £17.09
50+ £16.14
100+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

TruComponents TC-9508152 is a versatile heatshrink set in black with a 3:1 shrinkage ratio, comprising 300 pieces. This high-quality product is perfect for insulating and protecting electrical connections in automotive, marine, and general electronics applications. Designed for durability and ease of use, it ensures a secure and professional finish for your wiring projects.
Type Heat Shrink Set
Colour Black
Kit Qty 300
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature 130°C
Min. temperature -20°C
Misc Attribute 300-ST
Plastic free packaging Plastic-free packaging
Shrink temperature (max.) 125°C
Shrinkage Ratio 3:1
Temperature Range 80°C

Reviews

Be the first to submit a review

Trustpilot