TruComponents 30512 Heatshrink set Blk Shrinkage:2:1 170 Parts

MPN
30512
EAN-13
4064161153193
Order Code
03-0512
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £9.67
5+ £9.02
10+ £8.46
25+ £7.96
50+ £7.51
100+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

The TruComponents 30512 Heatshrink Set Black features a shrinkage ratio of 2:1 and includes 170 parts. This set is designed for bundling, insulating, and protecting cables and wiring. It is manufactured by TruComponents, ensuring effective performance in various applications.
Type Heat Shrink Set
Colour Black
Kit Qty 170
Length 100mm
Material Polyethylene (PE)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute TC-9206232
Plastic free packaging Plastic-free packaging
Shrink temperature (max.) 110°C
Shrinkage Ratio 2:1
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot