TruComponents 30509 Heatshrink set Blk Shrinkage:3:1 100 pc(s)

MPN
30509
EAN-13
4053199546992
Order Code
03-0509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £13.48
5+ £12.58
10+ £11.79
25+ £11.10
50+ £10.48
100+ £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The TruComponents TC-6793936 Heatshrink set is a versatile solution for insulating and protecting electrical connections. This black heat shrink tubing, with a shrinkage ratio of 3:1, comes in a set of 100 pieces, making it ideal for various applications including wiring repairs, bundling, and mechanical strain relief. Designed for durability and ease of use, it is an essential component for both professional electricians and DIY enthusiasts.
Type Heat Shrink Set
Colour Black
Length Various
Misc Attribute 30S012
Shrink temperature (max.) +120°C
Shrinkage Ratio 3:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot