TruComponents 30504 Heatshrink Blk 35mm 18mm Shrinkage:2:1 1.5 m

MPN
30504
EAN-13
4260732286172
Order Code
03-0504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

TruComponents TC-12352596 heatshrink is a durable, black heat shrink tubing measuring 1.5 metres in length. With a shrinkage ratio of 2:1, and reducing from 35mm to 18mm, it ensures secure and reliable insulation without adhesive. Ideal for electrical insulation, cable bundling, and mechanical protection, this versatile product is especially useful for automotive, industrial, and domestic electrical applications.
Shrinkage Ratio 120°C
Type Heat Shrink
Length 1.5m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute T24CA052
Nominal diameter (post-shrinkage) 18mm
Nominal inside diameter (pre-shrinkage) 35mm
Supplied Diameter 35mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot