TruComponents 30503 Heatshrink Blk 30mm 15mm Shrinkage:2:1 1.5 m

MPN
30503
EAN-13
4260732286165
Order Code
03-0503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TruComponents TC-12352592 is a black heatshrink tubing with a 2:1 shrinkage ratio, designed for versatile electrical insulation and mechanical protection. This 1.5-metre heatshrink is ideal for bundling wires, reducing strain, and providing a neat finish on various applications such as automotive, electrical repair, and electronics. With a shrinkage diameter ranging from 30 mm to 15 mm, it is suitable for a wide variety of projects.
Shrinkage Ratio 120°C
Type Heat Shrink
Length 1.5m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute T24CA051
Nominal diameter (post-shrinkage) 15mm
Nominal inside diameter (pre-shrinkage) 30mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot