TruComponents 30497 Heatshrink adhesive Blk 33mm 5.50mm Shrinkage:6:1 1pc

MPN
30497
EAN-13
4053199958504
Order Code
03-0497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £18.98
5+ £17.71
10+ £16.61
25+ £15.63
50+ £14.76
100+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents T1904CA048 is a high-quality heat shrink tubing with adhesive in black, measuring 33 mm in diameter and 5.50 mm after shrinking, offering an impressive 6:1 shrinkage ratio. This robust and versatile component provides excellent insulation and protection for electrical connections, ensuring a secure and waterproof seal once applied. Ideal for various professional applications, it is particularly suitable for automotive, marine, and industrial environments.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute T1904CA048
Nominal diameter (post-shrinkage) 5.50mm
Nominal inside diameter (pre-shrinkage) 33mm
Plastic free packaging Plastic-free packaging
Supplied Diameter 33mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot