TruComponents 30445 Heatshrink Blk 25mm 12.50mm Shrinkage:2:1 1 m

MPN
30445
EAN-13
4053199959143
Order Code
03-0445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £7.62
5+ £7.11
10+ £6.66
25+ £6.28
50+ £5.92
100+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TruComponents T1904CA034 Heatshrink is a black, versatile heat-shrink tubing with a shrinkage ratio of 2:1, meaning it reduces from 25mm to 12.50mm when heat is applied. This professional-grade product is 1 metre in length, suitable for insulating electrical connections and protecting components against abrasion and environmental damage. Ideal for use in automotive, electronics, and general repair applications, it ensures durability without adhesive, making it easy to install and use.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA034
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot