TruComponents 30444 Heatshrink Blk 12mm 6mm Shrinkage:2:1 1 m

MPN
30444
EAN-13
4053199959365
Order Code
03-0444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.63
5+ £3.39
10+ £3.18
25+ £2.99
50+ £2.82
100+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

TruComponents T1904CA033 Heatshrink is a black, 12mm to 6mm heat shrink tube with a 2:1 shrinkage ratio, available in a 1-metre length. Ideal for insulation and protection of wiring and electrical components, this versatile product is perfect for automotive, industrial, and DIY applications. It's a reliable and efficient solution for securing cable bundling and providing strain relief.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA033
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 6mm
Supplied Diameter 12mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot