TruComponents 30442 Heatshrink Blk 6mm 3mm Shrinkage:2:1 1 m

MPN
30442
EAN-13
4053199959105
Order Code
03-0442
Country of Origin
China
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £3.57
5+ £3.33
10+ £3.12
25+ £2.94
50+ £2.77
100+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TruComponents T1904CA031 heatshrink is a black, flexible tubing with a shrinkage ratio of 2:1, reducing from 6mm to 3mm. This durable, adhesive-free heatshrink is ideal for insulating electrical cables, protecting wire joints, and providing strain relief. Designed for professional use, it is supplied in a 1-metre length, making it perfect for both industrial and DIY projects.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA031
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 3mm
Supplied Diameter 6mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot