TruComponents 30439 Heatshrink Blk 2.50mm 1.30mm Shrinkage:2:1 1 m

MPN
30439
EAN-13
4053199959228
Order Code
03-0439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.32
5+ £3.10
10+ £2.91
25+ £2.74
50+ £2.58
100+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

TruComponents T1904CA028 Heatshrink is a high-quality heat shrink tube available in black. This product, measuring 2.50 mm in diameter and shrinking to 1.30 mm, provides a 2:1 shrinkage ratio, ideal for electrical insulation and protection. Available in 1-metre lengths, it is perfect for applications requiring durable and reliable insulation without adhesive.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA028
Nominal diameter (post-shrinkage) 1.30mm
Nominal inside diameter (pre-shrinkage) 2.50mm
Plastic free packaging Plastic-free packaging
Supplied Diameter 2.5mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot