TruComponents 30438 Heatshrink Blk 2mm 1mm Shrinkage:2:1 1 m

MPN
30438
EAN-13
4053199959341
Order Code
03-0438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.86
5+ £1.74
10+ £1.63
25+ £1.54
50+ £1.45
100+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

TruComponents T1904CA027 heatshrink is a black, 2 mm diameter tubing with a 2:1 shrink ratio, ideal for securing and insulating electrical connections. Measuring 1 metre in length, this high-quality heatshrink offers reliable protection without adhesive. It is perfect for a variety of applications, including wire bundling and mechanical strain relief.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA027
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 2mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 1mm
Supplied Diameter 2mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot